845-088-555-212

Heilind Number:EDA845-088-555-212
Manufacturer:EDAC
Manufacturer Number:845-088-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-555-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in a variety of applications. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with minimal interference. The 88 positions allow for versatile connectivity options, while the -40 to 105°C operating temperature range ensures optimal performance even in extreme conditions. Upgrade your PCB assembly with this essential connector for streamlined and secure connections.