845-088-555-512

Heilind Number:EDA845-088-555-512
Manufacturer:EDAC
Manufacturer Number:845-088-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-555-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With a compact design and a pitch of .1 inches, it allows for efficient PCB connections with a row spacing of .2 inches. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Offering 88 positions across 2 rows, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.