845-088-555-808

Heilind Number:EDA845-088-555-808
Manufacturer:EDAC
Manufacturer Number:845-088-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with two rows of 88 contact positions, it offers seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Crafted with precision, the copper alloy contact material guarantees superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for easy and secure installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.