845-088-555-812

Heilind Number:EDA845-088-555-812
Manufacturer:EDAC
Manufacturer Number:845-088-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-555-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your devices, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and reliability. With two rows of 88 copper alloy contacts, it offers ample connectivity for your circuitry. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB setups with this essential component for seamless signal transmission and power distribution.