845-088-556-202

Heilind Number:EDA845-088-556-202
Manufacturer:EDAC
Manufacturer Number:845-088-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and reliable signal transmission. Its 2-row design with 88 positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this green-colored connector.