845-088-556-207

Heilind Number:EDA845-088-556-207
Manufacturer:EDAC
Manufacturer Number:845-088-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-556-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With a compact design, it offers two rows of 88 positions each, facilitating efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect solution for your connectivity needs. Trust in its quality and performance to keep your devices running smoothly.