845-088-556-512

Heilind Number:EDA845-088-556-512
Manufacturer:EDAC
Manufacturer Number:845-088-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-556-512

Detailed Description

Enhance your electronic connections with this high-quality 2-row PCB connector in a vibrant green hue. Designed for optimal performance, it features a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With 88 positions and a .1-inch pitch, it offers ample space for secure board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless and efficient circuitry.