845-088-556-808

Heilind Number:EDA845-088-556-808
Manufacturer:EDAC
Manufacturer Number:845-088-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 88 positions with a 2-row configuration, ensuring efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable connectivity, while the UL 94V-0 Diallyl Phthalate housing material offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for any electronics enthusiast. Upgrade your connectivity solutions today with this premium Board To Board PCB Connector.