845-088-558-201

Heilind Number:EDA845-088-558-201
Manufacturer:EDAC
Manufacturer Number:845-088-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With a right-angle mount orientation and a pitch of .1 inch, it offers seamless integration onto your PCB. Its two rows with a row spacing of .2 inch provide a total of 88 positions, facilitating complex interconnections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component for your projects.