845-088-558-202

Heilind Number:EDA845-088-558-202
Manufacturer:EDAC
Manufacturer Number:845-088-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, this connector features two rows with a total of 88 positions, allowing for seamless data transmission. The right angle mount orientation and compact .1-inch pitch make it perfect for space-saving installations on PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and a wide operating temperature range from -40 to 105°C, this connector ensures stable power delivery under varying conditions. Ideal for applications in industries, this green-colored connector is a must-have component for your electronic assembly projects. Elevate your connectivity standards with this essential accessory.