845-088-558-212

Heilind Number:EDA845-088-558-212
Manufacturer:EDAC
Manufacturer Number:845-088-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows with a .1-inch pitch and .2-inch row spacing accommodate 88 positions, facilitating seamless data transfer. Crafted with copper alloy contact material, it guarantees efficient conductivity even in demanding environments. Designed for easy integration, its right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.