845-088-558-502

Heilind Number:EDA845-088-558-502
Manufacturer:EDAC
Manufacturer Number:845-088-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-502

Detailed Description

Enhance your PCB connectivity with our 88-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Featuring a right angle mount orientation and a pitch of .1 inches, it facilitates efficient board-to-board connections with precise alignment. The compact design, with two rows and a row spacing of .2 inches, optimizes space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade your systems with this high-quality connector for secure and efficient data transmission.