845-088-558-512

Heilind Number:EDA845-088-558-512
Manufacturer:EDAC
Manufacturer Number:845-088-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Boasting 88 positions and a right-angle mount orientation, it offers versatility in circuit board assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.