845-088-558-802

Heilind Number:EDA845-088-558-802
Manufacturer:EDAC
Manufacturer Number:845-088-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-802

Detailed Description

Elevate your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vivid Green hue, ensuring both functionality and style. With two rows and a total of 88 positions, it offers ample space for precise connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our range of PCB connectors to discover the perfect fit for your needs.