845-088-558-803

Heilind Number:EDA845-088-558-803
Manufacturer:EDAC
Manufacturer Number:845-088-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows and 88 positions offer ample connectivity options, while copper alloy contacts guarantee optimal signal transmission. Designed for seamless integration, the right-angle mount orientation and 0.1-inch pitch make it ideal for various electronic applications. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments, providing efficient and secure connections for your PCB assemblies. Upgrade your connectivity solutions with this essential component.