845-088-558-807

Heilind Number:EDA845-088-558-807
Manufacturer:EDAC
Manufacturer Number:845-088-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and reliable performance. With two rows of 88 positions each, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation makes it ideal for compact and space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for efficiency and durability, this connector is a crucial component for seamless electronic connections.