845-088-559-212

Heilind Number:EDA845-088-559-212
Manufacturer:EDAC
Manufacturer Number:845-088-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a compact design, 88 positions, and 2 rows, it offers versatile connectivity options for your PCB applications. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your connectivity solutions with this essential component.