845-088-559-502

Heilind Number:EDA845-088-559-502
Manufacturer:EDAC
Manufacturer Number:845-088-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-559-502

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual appeal. With two rows of 88 positions each, it offers ample space for intricate electronic setups. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage and .1-inch pitch cater to a wide range of power and signal requirements. Its right-angle mount orientation and convenient row spacing of .2 inches make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in industries like telecommunications, automotive, and aerospace. Trust in its quality and performance to elevate your connectivity needs.