845-088-559-802

Heilind Number:EDA845-088-559-802
Manufacturer:EDAC
Manufacturer Number:845-088-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in both residential and industrial applications. With a compact design and right-angle mount orientation, it optimizes space utilization on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the dual-row configuration offers enhanced connectivity. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse environmental conditions. Perfect for green color-coded systems, it boasts a pitch of .1 inches and a row spacing of .2 inches, accommodating a total of 88 positions. Upgrade your connectivity solutions with this essential component.