845-088-559-812

Heilind Number:EDA845-088-559-812
Manufacturer:EDAC
Manufacturer Number:845-088-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-559-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. With a total of 88 positions across two rows, this connector ensures efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance, even in harsh environments. The copper alloy contact material and pitch of .1 inch deliver optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.