845-088-560-212

Heilind Number:EDA845-088-560-212
Manufacturer:EDAC
Manufacturer Number:845-088-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-560-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With two rows of 88 positions each, it offers ample connectivity options for your PCB assembly. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transfer. Designed for seamless integration, this connector has a .1-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Perfect for demanding applications, this connector is a must-have for any electronics project.