845-088-560-502

Heilind Number:EDA845-088-560-502
Manufacturer:EDAC
Manufacturer Number:845-088-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-560-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and features two rows for optimal signal transmission. With a total of 88 positions, it offers ample connectivity options for your PCB assembly. Crafted with precision, it ensures reliable contact thanks to its copper alloy material. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your systems with this green-colored connector, offering a pitch of .1 in and row spacing of .2 in. Explore its capabilities and experience seamless connectivity like never before.