845-088-560-802

Heilind Number:EDA845-088-560-802
Manufacturer:EDAC
Manufacturer Number:845-088-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-560-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows of 88 positions each, it offers ample connectivity options while maintaining a .1-inch pitch and .2-inch row spacing for precise alignment. The straight mount orientation allows for easy installation on PCBs, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your electronic systems with this versatile connector, a must-have in the realm of connectivity solutions.