845-088-560-812

Heilind Number:EDA845-088-560-812
Manufacturer:EDAC
Manufacturer Number:845-088-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-560-812

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for efficient signal transmission, this component features 88 positions in a dual-row layout, allowing for seamless integration on your PCB. Crafted with precision, the connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it an essential choice for your electronic assembly needs. Elevate your connectivity solutions with this high-performance PCB connector.