845-090-520-207

Heilind Number:EDA845-090-520-207
Manufacturer:EDAC
Manufacturer Number:845-090-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows and 90 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Engineered for efficiency, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for electronics enthusiasts and professionals alike. Elevate your connectivity game with this essential component.