845-090-520-212

Heilind Number:EDA845-090-520-212
Manufacturer:EDAC
Manufacturer Number:845-090-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its 90 contact positions, arranged in two rows, ensure efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any operating environment. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise PCB layout. The straight mount orientation simplifies installation, while an amperage rating of 3A supports robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.