845-090-520-802

Heilind Number:EDA845-090-520-802
Manufacturer:EDAC
Manufacturer Number:845-090-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-520-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring 90 positions in two rows, it ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures durability. Upgrade your electronic projects with this essential connector.