845-090-520-804

Heilind Number:EDA845-090-520-804
Manufacturer:EDAC
Manufacturer Number:845-090-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation in challenging environments. With two rows and 90 positions, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and durable solution for your connectivity needs. Elevate your PCB assembly with this top-of-the-line connector.