845-090-520-812

Heilind Number:EDA845-090-520-812
Manufacturer:EDAC
Manufacturer Number:845-090-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-520-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of ninety positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees efficient signal transmission, while the connector's straight mount orientation facilitates easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.