845-090-521-201

Heilind Number:EDA845-090-521-201
Manufacturer:EDAC
Manufacturer Number:845-090-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a straight mount orientation, it boasts two rows of 90 positions each, allowing for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your PCB connectivity with this essential component.