845-090-521-203

Heilind Number:EDA845-090-521-203
Manufacturer:EDAC
Manufacturer Number:845-090-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-203

Detailed Description

Enhance connectivity within your PCB setup with this high-quality board-to-board connector. Designed for efficiency and durability, it features 90 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity for your applications. With a straight mount orientation, installation is straightforward. Operating within a temperature range of -40 to 105°C, this connector is suitable for a wide range of conditions. Perfect for various electronic projects, it's a must-have component for any setup.