845-090-521-208

Heilind Number:EDA845-090-521-208
Manufacturer:EDAC
Manufacturer Number:845-090-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable and efficient transmission of power and data. The 90 positions and straight mount orientation make it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments.Upgrade your setup and experience enhanced connectivity with this premium Card Edge Connector.