845-090-521-502

Heilind Number:EDA845-090-521-502
Manufacturer:EDAC
Manufacturer Number:845-090-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 90 positions, it offers ample space for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and depend on its durable construction for long-lasting performance. Elevate your PCB connectivity with this essential component, ensuring seamless communication and functionality.