845-090-521-503

Heilind Number:EDA845-090-521-503
Manufacturer:EDAC
Manufacturer Number:845-090-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-503

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features an advanced housing material of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows and a total of 90 positions, it offers ample room for secure connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating effortlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and precise pitch of .1 inch provide easy installation and optimal signal transmission. Trust in this essential component to streamline your electronic projects with efficiency and durability.