845-090-521-507

Heilind Number:EDA845-090-521-507
Manufacturer:EDAC
Manufacturer Number:845-090-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal performance, boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 90 positions. Whether you require straight or right-angle mounting, this connector delivers with precision. Operable in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your PCB assembly with this essential component, enhancing both functionality and durability.