845-090-521-508

Heilind Number:EDA845-090-521-508
Manufacturer:EDAC
Manufacturer Number:845-090-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-508

Detailed Description

Enhance your PCB connection with our high-quality Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable performance even in challenging environments. With a double-row design and 90 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Choose this connector for seamless and efficient PCB connections in various electronic devices.