845-090-521-512

Heilind Number:EDA845-090-521-512
Manufacturer:EDAC
Manufacturer Number:845-090-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. With a total of 90 positions and a pitch of .1 inches, it ensures seamless integration for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, from -40 to 105 degrees Celsius. Each row spaced at .2 inches, this connector offers efficient and reliable data transmission. Crafted with copper alloy contacts, it ensures a stable and secure connection. Perfect for a variety of applications, this green connector with a straight mount orientation is a versatile solution for your PCB connectivity needs.