845-090-521-803

Heilind Number:EDA845-090-521-803
Manufacturer:EDAC
Manufacturer Number:845-090-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 90 positions, it offers ample space for seamless connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB arrangement. Elevate your electronic projects with this essential component, a testament to our commitment to excellence in connector technology.