845-090-521-804

Heilind Number:EDA845-090-521-804
Manufacturer:EDAC
Manufacturer Number:845-090-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-804

Detailed Description

Enhance your circuit connections with our eco-friendly Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 90 copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your high-performance electronic devices. Trust in our quality connectors for seamless connectivity in your projects.