845-090-521-807

Heilind Number:EDA845-090-521-807
Manufacturer:EDAC
Manufacturer Number:845-090-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features two rows of 90 positions each for efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your PCB setup. Trust in its 3A amperage for reliable power delivery. Upgrade your connectivity game with this essential component.