845-090-521-808

Heilind Number:EDA845-090-521-808
Manufacturer:EDAC
Manufacturer Number:845-090-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 90 positions, offering ample connectivity options. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless data transmission.