845-090-521-812

Heilind Number:EDA845-090-521-812
Manufacturer:EDAC
Manufacturer Number:845-090-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 90 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and compact design make it easy to install in any application. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh conditions. Upgrade your connectivity solution with this essential component.