845-090-523-212

Heilind Number:EDA845-090-523-212
Manufacturer:EDAC
Manufacturer Number:845-090-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-523-212

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector is designed for reliability in demanding environments. The copper alloy contacts ensure efficient power transmission, with a 3A amperage rating. With 90 positions in a .1-inch pitch, it offers ample space for secure connections. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this high-quality connector for seamless integration in your PCB assemblies.