845-090-524-512

Heilind Number:EDA845-090-524-512
Manufacturer:EDAC
Manufacturer Number:845-090-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. Its two rows, each with 90 positions, provide ample space for seamless integration. Made with copper alloy contacts, it ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it is versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to optimize your device's functionality.