845-090-525-201

Heilind Number:EDA845-090-525-201
Manufacturer:EDAC
Manufacturer Number:845-090-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-525-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 90 positions, it offers ample room for secure and efficient circuit connections. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and dependable inter-board connections in your next project.