845-090-525-207

Heilind Number:EDA845-090-525-207
Manufacturer:EDAC
Manufacturer Number:845-090-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-525-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 90 positions, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.