845-090-525-208

Heilind Number:EDA845-090-525-208
Manufacturer:EDAC
Manufacturer Number:845-090-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-525-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed to deliver reliable performance, it features 90 positions spread across 2 rows, allowing for seamless communication between boards. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts ensure efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup and experience seamless data transfer with this essential component.