845-090-525-212

Heilind Number:EDA845-090-525-212
Manufacturer:EDAC
Manufacturer Number:845-090-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-525-212

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features two rows with 90 positions each, ensuring optimal performance and reliability. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy and a pitch of .1 inches, every connection is secure and efficient. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup today and experience the difference in connectivity with this top-tier component.