845-090-525-802

Heilind Number:EDA845-090-525-802
Manufacturer:EDAC
Manufacturer Number:845-090-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for efficient data transmission, it features 90 positions across 2 rows, ensuring seamless communication between interconnected devices. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against heat and electrical hazards, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assemblies. Upgrade your connectivity solutions with this essential component for your electronic projects.