845-090-540-201

Heilind Number:EDA845-090-540-201
Manufacturer:EDAC
Manufacturer Number:845-090-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-540-201

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, designed for seamless integration into your circuitry. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. With two rows and a total of 90 positions, it offers ample connectivity options for your devices. The contact material, constructed from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether for commercial or industrial applications, this connector is built to withstand the elements, with an operating temperature range of -40 to 105 °C. Ensure seamless data and power transfer with this essential component for your PCB assembly projects.